6-Piece Gold Plated SOIC Clip Test Clip Kit with 0.1" Lead Spacing

You may also like:
2249-C-24 2249-C-24
240-052 240-052
2249-C-72 2249-C-72
4555-0 4555-0
4555-2 4555-2
1581-0 1581-0

$109.95 ea

Lead time 1 week


  • Jameco Part no.: 2178099
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5514
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $109.95
5+ $98.89

Request a Large Quantity Quote

6-Piece SOIC Clip Test Clip Kit

Specially designed for in-circuit testing on Small Outline Integrated Circuits (SOIC and SOJ). The SOIC Clip test clip assures a positive connection to all chip leads and provides hands-free testing.

Features:

  • Upper contacts are .025" sq. pins, spaced at .100". Pins are perfect for sq. pin receptacles, wire-wrap or jumper leads
  • Gold plated lower contacts assure reliable, noise free connections
  • Molded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads
  • Fits surface mounted SOIC and SOJ chips with gull wing or "J" leads and body width from .150" to .350" wide

Includes

  • Model 5250 - 8-pin clip
  • Model 5251 - 14-pin clip
  • Model 5252 - 16-pin clip
  • Model 5253 - 20-pin clip
  • Model 5254 - 24-pin clip
  • Model 5237 - 28-pin clip
  • Storage case


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product