12 VDC 60 mA Brushless Fan 7.2 CFM Vapo Bearing 35x35x10 mm

You may also like:
KDE1235PFB2-8 KDE1235PFB2-8
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
AD1212US-A71GL-LF AD1212US-A71GL-LF
HA40101V4-0000-999 HA40101V4-0000-999

$10.95 ea

Price Reduced

100 ship on Aug. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2179411
  • Manufacturer: Sunon
  • Manufacturer no.: MF35101V1-10000-A99
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12V DC Brushless Fan


Features:

  • Manufacturer: Sunon
  • Manufacture#: MF35101VI-10000-A99
  • Voltage: 12 VDC
  • Current: 60 mA
  • Size: 35mm x 35mm x 10mm
  • Power consumption: 0.72W
  • Vapo bearings
  • Air flow: 7.2 CFM
  • Speed: 9500 rpm
  • Noise: 28 dBA
  • Weight: 10.5 grams
  • Connection: 5.5" leads
  • Agency Approvals: UL/CUR/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)35
    Width (mm)35
    Height (mm)10
    Air Flow (CFM)7
    BearingVapo
    Current (mA)60
    Power (Watts)0.72
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)28
    Connection (Leads)6"
    Product TypeFan


    Report a problem
    Suggest a product