Serial to Wi-Fi Converter

You may also like:
GT-530 GT-530
VPD-130N VPD-130N
WISE-7117 WISE-7117
SMS-530 SMS-530
KV-NV-101 KV-NV-101
WF-2060 WF-2060

$522.49 ea

Lead time 1 weeks


  • Jameco Part no.: 2181562
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: M2M-711D
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $522.49
5+ $496.39

Request a Large Quantity Quote

Serial to Wi-Fi Converter

Remote maintenance Wi-Fi Device Terminal Unit for data tunneling between 2 RS-485 / RS-232 serial devices through Virtual COM ports

The M2M-711D module is specially designed for the remote maintenance and upgrading the serial to network application solution. It is suitable for the harsh industrial field. M2M-711D provides 2 major technologies on networking. The Pair connection provides TCP data tunneling between 2 serial devices. Therefore, by means of TCP/IP server/client infrastructure, M2M-711D can provide the remote serial data transmission by Ethernet or Wi-Fi (IEEE 802.11b/g) between local and remote sides.

States except above, in some existing systems that use a RS-485/RS-232 network, it is sometimes difficult to extend the new devices due to building structure issues, wiring problems or other reasons. The Ad Hoc mode of M2M-711D can be easily added to an existing system in order to extend your network.

This solution can transfer the site condition of equipment accurately. The maintenance engineer can directly check and diagnose the device/PLC like on-site. This can reduce the huge maintenance cost to increase the competition of enterprises.

Except for the functionality above, M2M-711D can also be accommodatingly in other equipment (M2M-420-A, M2M-720A, M2M-710D...).

Features

  • Provide pair connection (RS-232,RS-485) on network
  • Support Server and Client communication mode
  • Support VxComm function in server mode(It's not supported in Wi-Fi mode)
  • Be applied with other M2M products (M2M-420-A, M2M-720-A, M2M-710D...)
  • Support RS-232 or RS-485 serial communication ports
  • Built-in self-tuner ASIC chip for RS-485 port
  • Web-based administration
  • Built-in MiniOS7 OS to keep off the computer virus
  • Ethernet Protocol: TCP, UDP, IP, ICMP, ARP, RARP
  • Supports IEEE 802.11 b/g for Wi-Fi mode
  • Supports WEP-64,WEP-128, WPA-TKIP and WPA2-AES encryption for Wi-Fi mode
  • Supports WEP-64,WEP-128 encryption for Ad Hoc mode
  • Provide dynamic DNS function
  • Supply static IP/DHCP (Ad Hoc mode donĂ•t support DHCP)
  • Quick start
  • 5-Digit 7 Segment LED Display
  • EMI, RoHS compliance

    Applications

    Web Based Administration

    Specifications & Additional Information

    Hardware
    CPU
    80186, 80 MHz
    SRAM
    512 KB
    Flash Memory
    Flash ROM: 512 KB ; Erase unit is one sector (64 KB) ; 100,000 erase/write cycles
    EEPROM
    16 KB; Data retention: 40 years; 1,000,000 erase/write cycles.
    Communication Interface
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product