USB 2.0 4 Port Hub

You may also like:
USB-2560 USB-2560

$9.95 ea

33 ship on Aug. 17


  • Jameco Part no.: 2184085
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HU2Z40
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

USB 2.0 4-Port Hub

The USB 2.0 4-Port Hub is allows you to add multiple high performance USB 2.0 peripheral devices to your computer. More than an USB hub, it adds the simple factor but with stylish and leads it into your fashionable life. The unique mechanical design makes you easy fix the pig-tailed cable position. Undoubtedly, the great performance of high speed transmission by four USB 2.0 ports allows you to get data easily. As well as the compact size and light weight also make it to be carried with Notebook as part of the exclusion extension I/O port.

Features

  • Compliant with Universal Serial Bus Specification Revision 2.0 (Data Rate 1.5/12/480 Mbps)
  • Bus-power mode used
  • Plug-and-Play function
  • 1 upstream and 4 downstream USB ports included

System Requirements

  • One of the following operating systems (no driver needed): Windows XP®, Windows Vista®, Windows 7®, Windows 2000®, and Mac OS X

Specifications

Item

Description

User Interface

Host Interface: USB 2.0

1 upstream port and 4 downstream ports

USB 2.0 port x 4 (Type A Jack, Female)

USB cable with USB 2.0 port x 1 (USB AM/OPEN cable, SR to SR)

Data Transfer Rate

1.5/12/480 Mbps

OS Support

Windows XP®, Windows Vista®,
Windows 7®, Windows 2000®,
and Mac OS X

Power Supply

Bus-power: 5V 500mA

Housing  

Material: ABS (Plastic)

Size (LxWxH)     

81.9 x 24 x 15mm

Operation Temperature

0~40°C

Storage Temperature

-10~70°C

Certificate

FCC,CE

*Specification is subject to change without notice.

Package Contents

  • USB 2.0 4-port Hub x 1


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product