DC Fan 38 X 38 X 28 MM 12 Volts 20.2 CFM 7.8 Watts Ball Bearing

Delta Electronics
2186224

Clearance

View larger image

You may also like:
TA350DC-M33422-16 TA350DC-M33422-16
AD0612HB-A72GL AD0612HB-A72GL
JF0825B1UR-R JF0825B1UR-R
AD0412HB-C50-LF AD0412HB-C50-LF
AD1212US-A71GL-LF AD1212US-A71GL-LF
FP-108M-S3 FP-108M-S3

$4.95 ea

338 ship on Oct. 22


  • Jameco Part no.: 2186224
  • Manufacturer: Delta Electronics
  • Manufacturer no.: FFB03812VHN-F00
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $3.95
50+ $3.59
100+ $3.29
250+ $2.95

Request a Large Quantity Quote

DC Fan 38 X 38 X 28 MM 12 Volts 20.2 CFM 7.8 Watts Ball Bearing

Specifications

  • Size: (mm): 38 X 38 X 28
  • Voltage Range (Volts): 7 to 13.2
  • Input Power (Watts): 7.8
  • Ball Bearings: Ball
  • Air Flow (CFM): 20.2
  • Speed (RPM): 16000
  • Noise (dBA): 58.5
  • Connection: 3 x 13 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)38
Width (mm)38
Height (mm)28
Air Flow (CFM)20.2
BearingBall
Current (mA)65
Power (Watts)7.8
Agency ApprovalsUL/CE/CSA
Noise (dBA)58.5
Connection (Leads)(3) 13"


Report a problem
Suggest a product