3.5A Dimmer with Potentiometer Kit 380W/110W 2.4"x2.4"

You may also like:
MK130 MK130
MK131 MK131
MK102 MK102
MK112 MK112
MK150 MK150
MK135 MK135

$23.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 2186881
  • Manufacturer: Velleman
  • Manufacturer no.: K8026
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $23.79

Request a Large Quantity Quote

3.5A Dimmer with Potentiometer

Due to its small size, this small dimmer easily replaces an existing switch, permitting you to vary the brightness of a light or group of lights. The dimmer may also be used to adjust the speed of a motor, vacuum cleaner, or any other motor with carbon brushes. A mains suppresser is provided eliminating undesirable RFI. It is not suitable for halogen lamps.

Specifications

  • protected against induction voltage peaks
  • load: 3.5A (380W / 110V)
  • suppressed according to EN55015
  • PCB dimensions: 2.4 x 2.4"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product