USB Experiment Interface Board Kit

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$47.69 ea

16 ship on Sep. 3


  • Jameco Part no.: 2186970
  • Manufacturer: Velleman
  • Manufacturer no.: K8055N
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $47.69

Request a Large Quantity Quote

USB Experiment Interface Board Kit

The K8055N interface board has 5 digital input channels and 8 digital output channels. In addition, there are two analogue inputs and two analogue outputs with 8 bit resolution. The number of inputs/outputs can be further expanded by connecting more (up to a maximum of four) cards to the PC's USB connectors. All communication routines are contained in a Dynamic Link Library (DLL). You may write custom Windows (XP, Vista, Windows7) applications in Delphi, Visual Basic, C++ Builder or any other 32-bit Windows application development tool that supports calls to a DLL. Source code examples for Visual Basic, Visual C++, Visual C#, Excel, Delphi and Borland C++ builder are available. Hard- and software are downwards compatible with our previous K8055/VM110 board.

Features

  • DIAGNOSTIC / TEST SOFTWARE:
       ·separate output / input test
       ·clear all / set all function
       ·counter function on inputs 1 and 2 with adjustable debounce (max 20kHz depends on total I/O load)
       ·analog output set sliders
       ·analog input bar-graph indication
  • minimum system requirements:
       ·1 GHz or faster 32-bit (x86) or 64-bit (x64) processor
       ·USB 1.1 or higher connection
       ·Windows XP or later
  • also available in mounted version: VM110N

    Specifications

  • 5 digital inputs (0= ground, 1= open) (on board test buttons provided)
  • 2 analog inputs with attenuation and amplification option (internal test +5V provided)
  • 8 digital open collector output switches (max. 50V/100mA) (on board LED indication)
  • 2 analog outputs:
       ·0 to 5V, output resistance 1K5
       ·PWM 0 to 100% open collector outputs max 100mA / 40V (on board LED indication)
  • up to 4 cards can be connected to PC
  • general conversion time: 2ms per command
  • uses Microsoft® human interface device (HID) driver, no external driver required.
  • diagnostic software, examples and DLL are downloadable via our website
  • power supply through USB: approx. 70mA
  • dimensions: 5.7 x 3.5 x 0.8"

    Extras (including smartphone applications)

    Download page

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product