2.36" TFT LCD Monitor for CCTV Installation

You may also like:
TPD-280-H TPD-280-H
NHD-4.3RTP-SHIELD-N NHD-4.3RTP-SHIELD-N
OF-8.0-M5 OF-8.0-M5
NHD-4.3CTP-SHIELD-N NHD-4.3CTP-SHIELD-N
TPD-283 TPD-283
XLM-8.0-M5-T-USB XLM-8.0-M5-T-USB

$113.89 ea

22 ship on Oct. 1


  • Jameco Part no.: 2187374
  • Manufacturer: Velleman
  • Manufacturer no.: MONCOLH2
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $113.89

Request a Large Quantity Quote

2.36" TFT LCD Monitor for CCTV Installation

Features

  • professional monitor for correct installation and adjustment of security cameras
  • 1 video input
  • battery pack included
  • colour and brightness adjustment
  • comes with: video cable, power adapter and wristband

Specifications

  • display mode: TFT Active Matrix (4:3)
  • screen size: 2.36"
  • resolution: 480 x 240
  • power supply:
  • battery time: ±5h
  • signal cable:
    • video input signal: 1.0Vpp / 75 ohms (composite video signal)
    • power supply output: 5VDC
  • operating temperature: 41°F ~ 104°F
  • storage temperature: 14°F~140°F
  • dimensions: 3.4 x 2.4 x 0.9"
  • weight: 3.457 oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product