128 by 64 Character LCD Display Module 3.5 Volts Black Letters White Backlight

You may also like:
27977 27977
NHD-0420E2Z-NSW-BBW NHD-0420E2Z-NSW-BBW
27979 27979
NHD-24064WG-ATMI-VZ# NHD-24064WG-ATMI-VZ#
M0216SD-162SDAR2-1 M0216SD-162SDAR2-1
M0220SD-202SDAR1-S M0220SD-202SDAR1-S

$16.09 ea

1,986 ship on Oct. 1


  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $16.09

Request a Large Quantity Quote

128x64 Pixel Graphic LCD Module

Features:

  • 128 x 64 pixel resolution
  • White LED backlight
  • FSTN (+)
  • Built-in NT7534H controller
  • Wide operating temperature range: -20°C to +70°C
  • Parallel or serial interface
  • Input voltage: 3.0-3.6V (3.3V typ.)
  • Input current: 0.18mA typ.
  • Display size: 1.16"L x 0.71"W
  • Module size: 1.50"L x 0.95"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product