320 x 240 Pixel Graphic LCD Module Display 3.3V Gray Letters White Backlight

You may also like:
27977 27977
NHD-0420E2Z-NSW-BBW NHD-0420E2Z-NSW-BBW
27979 27979
NHD-24064WG-ATMI-VZ# NHD-24064WG-ATMI-VZ#
M0216SD-162SDAR2-1 M0216SD-162SDAR2-1
M0220SD-202SDAR1-S M0220SD-202SDAR1-S

$54.89 ea

Lead time 2 weeks


  • Jameco Part no.: 2190418
  • Manufacturer: Newhaven Display International
  • Manufacturer no.: NHD-320240WX-COTFH-V#I041
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $54.89

Request a Large Quantity Quote

320x240 Pixel Graphic LCD Module

Features:

  • 320 x 240 pixel resolution
  • White LED backlight
  • FSTN (+)
  • Built-in RA8835 controller
  • Wide operating temperature range: -20°C to +70°C
  • Built-in positive voltage
  • IST driver, with mounting holes
  • Input voltage: 3.0-3.6V (3.3V typ.)
  • Input current: 33mA typ.
  • Display size: 3.20"L x 2.40"W
  • Module size: 3.73"L x 2.82"W
  • Recommended LCD Connector: 22 pin, 1.0mm pitch FFC connector


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product