AC to DC Power Supply Encapsulated Single Output 12 Volts 1.25 Amps 15 Watts

You may also like:
IRM-20-12 IRM-20-12
IRM-05-5 IRM-05-5
IRM-30-12ST IRM-30-12ST
IRM-03-5 IRM-03-5
IRM-10-5 IRM-10-5
IRM-01-5 IRM-01-5

$8.60 ea

Price Reduced

774 ship on Aug. 26
1,760 ship on Sep. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2193248
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-15-12
  • Jameco Catalog
# of units Price
1+ $8.60
10+ $7.79

Request a Large Quantity Quote

AC to DC Power Supply Encapsulated Single Output 12 Volts 1.25 Amps 15 Watts

12 Volts @ 1.25 Amps

Specifications

  • Output Power (W): 15
  • Size (L x W x H) inches: 1.8 X 1 X 0.85
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.3%
  • Efficiency: 82%
  • Agency Approvals: UL/CUL/CB/CE/TUV
  • Universal AC input / Full range
  • Compact size
  • Cooling by free air convection
  • Protections: short circuit, overload, over voltage
  • Class II isolation
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
FamilyIRM-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.35
Output Connector TypePC Pin
Number of Outputs1
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.8
Width (inch)1
Height (inch)0.85
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product