6V/12V Auxiliary Power Supply/Charger Auxiliary Power Supply/Charger

You may also like:
DBU-3200-24 DBU-3200-24
DBU-3200-48 DBU-3200-48
DBR-3200-24 DBR-3200-24
DBR-3200-48 DBR-3200-48
259 259
3G-301DN13 3G-301DN13

$2.49 ea

Clearance

171 ship on Jun. 26


  • Jameco Part no.: 2197821
  • Manufacturer: MG Electronics
  • Manufacturer no.: MG1261.5A
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $2.09

Request a Large Quantity Quote

6V/12V Auxiliary Power Supply/Charger

Output: 6 Volt or 12 Volt @ 1.5 Amps

Features:

  • Input: VAC 16.5 40VA
  • Power supply output (to power supply backup battery) 12VDC Mode: Charging voltage: 13.6VDC, Charging current: 130mA Maximum
  • Power supply output (to load): Voltage: 13.6 VDC, Current: 1.5 amps Max (without battery backup)
  • Standby time: 24Hrs @ 200mA drain level (without battery backup)
  • Back up battery: Standard 4AH, Sealed lead-acid type (not included)
  • LED's: Green remains ON as long as AC power in connected to the terminal strip
  • UL Listed


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product