300W AT/PS2 Switching Power Supply

You may also like:
SPI2501UH-B204 SPI2501UH-B204
SPI600GHN SPI600GHN
IPC-250 IPC-250
R-FSP1000-50TGM R-FSP1000-50TGM
IPC-300A IPC-300A

$64.95 ea

18 ship on Sep. 14


  • Jameco Part no.: 2208219
  • Manufacturer: Sparkle Power
  • Manufacturer no.: SPI-300G-B(NO PLUG)
# of units Price
1+ $64.95
5+ $59.95
25+ $54.95

Request a Large Quantity Quote

300W AT/PS2 Switching Power Supply

Channel 1: +5 Volts @ 30 Amps
Channel 2: +12 Volts @ 12 Amps
Channel 3: -5 Volts @ 0.5 Amps
Channel 4: -12 Volts @ 0.5 Amps


Features:

  • Input: 90-132/180-264VAC @ 47-63Hz (switch-selectable)
  • Complies with AT standard
  • High efficiency and reliability
  • Internal 12VDC fan included
  • Compliant with FCC and CISPR
  • Short-circuit, over-voltage, over-current protection
  • Resettable power shutdown
  • Efficiency: 65% minimum
  • MTBF: 50,000 hours on maximum load
  • Dimensions: 5.5"L x 5.9"W x 3.4"H

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAT Power


    Report a problem
    Suggest a product