7" Premium Color TFT MVA View Display with Capacitive Touch

$99.95 ea

Lead time 2 weeks


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $99.95
5+ $94.95

Request a Large Quantity Quote

7" Premium Color TFT MVA View Display with Capacitive Touch

Model: NHD-7.0-800480EF-ASXV#-CTP

Introducing Newhaven Display's 7.0" Premium TFT Display with attached Capacitive Touch Panel. This large size display has a pixel resolution of 800x480. It comes loaded with all the features of a Newhaven TFT like wide temperature range, 24-bit RGB interface, capacitive touch interactivity, and complete RoHS compliance. However, with a Newhaven Premium TFT display comes an improved brightness rating as well as a wide range of optimal viewing angles. This display is rated 660 cd/m² for brightness and can support 75° of optimal viewing in any direction thanks to its integrated MVA technology. The NHD-7.0-800480EF-ASXV#-CTP provides a vivid picture and holds image quality from any viewing angle.

Newhaven Display also has a controller board available that comes ready and optimized to drive this display. The NHD-7.0-800480EF-ASXV#-CTP promises a picture that will satisfy; especially for any applications needing a larger display size, touch interactivity, or an enhanced viewing angle.

Features

  • Premium TFT
  • Controller/Driver: Display: HX8264-D02, CTP: FT5406
  • Capacitive Touch Panel with I²C Interface
  • 3.3V LCD
  • 24-bit Parallel RGB Interface
  • MVA Viewing Angles (70° any direction)
  • High Brightness White LED Backlight (660 cd/m²)
  • Transmissive Light Mode
  • Wide Temperature Range (-20°C to +70°C)
  • RoHS Compliant

Downloads & Resources

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product