5mW Laser Diode 3 Volt

You may also like:
LTLD505T LTLD505T
104990022 104990022
4012 4012
UM650-5-G UM650-5-G
UM650-5-C UM650-5-C
RYS1230 RYS1230

$3.49 ea

382 ship on Mar. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2210204
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 154145-VP
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.49
10+ $2.95
100+ $2.59
250+ $2.39
500+ $2.15

Request a Large Quantity Quote

5mW 3V Laser Diode

Features:

  • Material: Plastic and copper
  • Operating Voltage: 3V DC
  • Working current: < 40mA
  • Input power: 150mW
  • With red dot
  • Wavelength: 650nm
  • Output laser power: < 5mW
  • Cable length: 3 inches
  • 2-wire connection: Red and blue wires
  • Working temperature: -32.8°F to +149°F (-36°C to +65°C)
  • Perfect for DIY projects
  • Dimensions: 0.24" diameter x 0.52" length
  • Weight: 0.18 oz. (5 grams)

    Related Products

  • 5V 650nm red laser diode module with male pin header (P/N: 2258929)


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product