Benchtop Transformer Isolation 120VAC 4A 60Hz 450VA

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
GOLDSUN PT-2866-R GOLDSUN PT-2866-R
P-8658 P-8658
GTR-22404 GTR-22404

$99.95 ea

24 ship on Jun. 22
60 ship on Aug. 28


  • Jameco Part no.: 2214336
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GRP-1200
# of units Price
1+ $99.95
5+ $89.95
25+ $84.95

Request a Large Quantity Quote

Benchtop Transformer Isolation

Specifications

  • Product type: Power transformer
  • Primary side voltage: 110 VAC
  • Primary side current: 14 Amps
  • Primary side frequency: 50 to 60 Hz
  • Secondary side voltage: 110 VAC
  • Secondary side current: 7 Amps
  • Size: 8.86"L x 6.10"W x 4.33"H

Primary

  • Direct fuse: 110 VAC, 14A
  • Direct AC #1: 110 VAC, 60 Hz, 900 VA
  • Direct AC #2: 110 VAC. 60 Hz, 900 VA
  • Input: 110 VAC, 60 Hz, 1800 VA

Secondary

  • Isolated fuse: 110 VAC, 7A
  • Isolated AC #1: 110 VAC, 60 Hz, 450VA
  • Isolated AC #2: 110 VAC, 60 Hz, 450VA


Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)110
Primary Side Current (A)14
Secondary Side Voltage (VAC)110
Secondary Side Current (A)7
FamilyGRP
Primary Frequency50 to 60 Hz
Output Connector TypeNEMA 5-15R
Length (inch)8.86
Width (inch)6.10
Height (inch)4.33
ColorBlack
Number of Outputs4
Mounting StyleBench Top
Product TypePower Transformer
Commercial/MedicalCommercial
Output Voltage (Channel 1)110
Output Current (Channel 1)4
Output Voltage (Channel 2)110
Output Current (Channel 2)4
Output Voltage (Channel 3)110
Output Current (Channel 3)8
Output Voltage (Channel 4)110
Output Current (Channel 4)8
AC Power CordIncluded
Input Voltage (VAC)110
Input Frequency50 to 60 Hz
Maximum Input Current (A)16


Report a problem
Suggest a product