AC Centrifugal Compact Fan

2228287

Clearance

View larger image

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
UF-60D11HBWH-R UF-60D11HBWH-R
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBL-ROHS DP200A-2123XBL-ROHS
DP200A-2123XBT-R DP200A-2123XBT-R

$39.95 ea

21 ship on Jun. 20


  • Jameco Part no.: 2228287
  • Manufacturer: EBM Papst
  • Manufacturer no.: RER-125-19/56
# of units Price
1+ $39.95
10+ $35.95
50+ $32.95
100+ $29.95

Request a Large Quantity Quote

AC Centrifugal Compact Fan

Specifications:

  • Nominal Voltage: 230VAC
  • Frequency: 50 Hz
  • Speed: 2600 RPM
  • Air Flow: 61.2 CFM
  • Noise Level: 65 dB
  • Power Rating: 19 W
  • Size: 138mm x 40mm
  • Bearings: Ball


Report a problem
Suggest a product
Specification Value
Voltage (VAC)230
Length (mm)138
Width (mm)138
Height (mm)40
Air Flow (CFM)61.2
BearingBall
Current (mA)83
Power (Watts)19
Noise (dBA)65
Connection (Leads)12"


Report a problem
Suggest a product