120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
UF-60D11HBWH-R UF-60D11HBWH-R
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBL-ROHS DP200A-2123XBL-ROHS
DP200A-2123XBT-R DP200A-2123XBT-R

$19.95 ea

22 ship on Jun. 22


  • Jameco Part no.: 2230141
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF13A11BTH
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.49

Request a Large Quantity Quote

120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

Features

  • Manufacturer: FullTech Electric Co.
  • Model #: UF-13A11-BTH
  • Current: 160mA
  • Noise: 50 dBA
  • Terminal Connection
  • Bearing: Ball Bearing
  • Rotation Direction: Clockwise
  • Dimension: 5" L x 5" W x 1.50" D(127mm L x 127mm W x 38mm D)
  • Agency Approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Length (mm)127
    Width (mm)127
    Height (mm)38
    Air Flow (CFM)120
    BearingBall
    Current (mA)160
    Power (Watts)12
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)50
    Connection (Leads)Terminals


    Report a problem
    Suggest a product