120 Volt AC 135mm Tubeaxial Fan

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
FP-108EX(S-1) FP-108EX(S-1)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBT-R DP200A-2123XBT-R
UF-60D11HBWH-R UF-60D11HBWH-R

$13.95 ea

11 ship on Sep. 24


  • Jameco Part no.: 2230707
  • Manufacturer: Thermocool Fans
  • Manufacturer no.: G13538HAS
# of units Price
1+ $13.95
10+ $12.49
50+ $11.25
100+ $10.49

Request a Large Quantity Quote

120 Volt AC 135mm Tubeaxial Fan

Specifications

  • Voltage: 12 Volts AC
  • Size (W x H x D): 135 mm X 135 mm X 38 mm
  • Air flow: 122 CFM
  • Bearing type: Sleeve
  • Current: 340 mA
  • Power: 25 watts
  • Speed: 2800 RPM
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 53 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product