150x150x50mm 120VAC Brushless Tubeaxial Fan with 12" Wires 198 CFM

$20.95 ea

3 ship on May 29


  • Part no.: 2230715
  • Manufacturer: Thermocool Fans
  • Manufacturer no.: G15050HAS
  • RoHS Compliant
# of units Price
1+ $20.95
10+ $18.95
50+ $16.95
100+ $15.49

Request a Large Quantity Quote

150 x 150 x 50 mm 120VAC Brushless Tubeaxial Fan with 12" Wires 198 CFM

Specifications

  • Voltage (VAC): 120
  • Length (mm): 150
  • Width (mm): 150
  • Height (mm): 50
  • Air Flow (CFM): 198
  • Bearing: Sleeve
  • Current (mA): 400
  • Power (Watts): 38
  • Agency Approvals: CE, TUV
  • Noise (dBA): 59
  • Connection (Leads): 12" Wires
  • Product Type: Fan


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product