12 Volt DC 1 Amp Unregulated Switching Table-Top Power Supply

You may also like:
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
57-1607-U4D 57-1607-U4D
EDU120150R-A2221 EDU120150R-A2221
55416 55416

$7.95 ea

Price Reduced

662 ship on Aug. 26


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95

Request a Large Quantity Quote

12 Volt DC 1 Amp Unregulated Switching Table-Top Power Supply

Features:

  • Manufacture: ENG
  • Model#: 3A-122DU12
  • Input: [email protected] 50/60 Hz
  • Output: 12VDC @ 1 Amp
  • Output Connector: 2.1mm x 5.5mm center positive female barrel plug
  • DC Output Cord: 6 Feet
  • AC Input Cord: 2 Feet
  • Led Indicator: No
  • Size: 2.9" L x 1.8" W x 1.0" H
  • Weight: 0.3 lbs.
  • Agency Approvals: UL/CUL/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
AC Power CordINCLUDED
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm Female
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Product TypeAC to DC Power Supply
Length (inch)2.9
Width (inch)1.8
Height (inch)1
ColorBlack
TypeUnregulated Linear
StyleDesktop Adapter
DC Cord Length (feet)6
AC Cord Length (feet)2


Report a problem
Suggest a product