12 Volt DC 1 Amp Unregulated Switching Table-Top Power Supply

You may also like:
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
57-1607-U4D 57-1607-U4D
TR9CE4000LCP-Y TR9CE4000LCP-Y
EDU120150R-A2221 EDU120150R-A2221

$8.95 ea

680 ship on Jun. 17


  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.49
50+ $6.49

Request a Large Quantity Quote

12 Volt DC 1 Amp Unregulated Switching Table-Top Power Supply

Features:

  • Manufacture: ENG
  • Model#: 3A-122DU12
  • Input: [email protected] 50/60 Hz
  • Output: 12VDC @ 1 Amp
  • Output Connector: 2.1mm x 5.5mm center positive female barrel plug
  • DC Output Cord: 6 Feet
  • AC Input Cord: 2 Feet
  • Led Indicator: No
  • Size: 2.9" L x 1.8" W x 1.0" H
  • Weight: 0.3 lbs.
  • Agency Approvals: UL/CUL/CEC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product