12VDC 60mm Blower Fan 3.4 CFM

You may also like:
TA350DC-M33422-16 TA350DC-M33422-16
AD0612HB-A72GL AD0612HB-A72GL
JF0825B1UR-R JF0825B1UR-R
AD0412HB-C50-LF AD0412HB-C50-LF
KDE1205PHV1.MS.AF.GN KDE1205PHV1.MS.AF.GN
AD1212US-A71GL-LF AD1212US-A71GL-LF

$7.95 ea

2 ship on Sep. 18


  • Jameco Part no.: 2233393
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB6812MX-GCO
# of units Price
1+ $7.95

Request a Large Quantity Quote

12VDC 60mm Blower Fan 3.4 CFM

Features:

  • Manufacturer: Adda
  • Manufacture#: AB6812MX-GC0
  • Voltage: 12 VDC
  • Current: 90 mA (0.09A)
  • Power: 1.08 Watt
  • Bearing Type: Hypro
  • Speed (RPM): 5500
  • Air Flow: 3.4 CFM
  • Noise: 33.6 dBA
  • Dimension: 60 mm x 60 mm x 10 mm
  • Connection: (2) - 5" Lead Wires
  • Agency Approval: CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product