135 x 135 x 25 mm 12V DC Brushless Tubeaxial Fan with 12 Inch Wires 100 CFM

You may also like:
AD1212US-A71GL-LF AD1212US-A71GL-LF
WFB1212H-BF05 WFB1212H-BF05
HA40101V4-0000-999 HA40101V4-0000-999
JF0825B1UR-R JF0825B1UR-R
FP-108M-S3 FP-108M-S3
AD0612HB-A72GL AD0612HB-A72GL

$8.95 ea

1 ship on Jun. 22


  • Jameco Part no.: 2233692
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD13512UB259000
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $8.95

Request a Large Quantity Quote

135 x 135 x 25 mm 12V Brushless Tubeaxial Fan with 12" Leads 100 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 135
  • Width (mm): 135
  • Height (mm): 25
  • Air Flow (CFM): 99.7
  • Bearing: Ball
  • Agency Approvals: UL, CUL, TUV, CE
  • Connection (Leads): 12" Leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)135
Width (mm)135
Height (mm)25
Air Flow (CFM)99.7
BearingBall
Agency ApprovalsUL/CUL/TUV/CE
Connection (Leads)12"


Report a problem
Suggest a product