Ardweeny Prototyping Super Combo

You may also like:
KS0001 KS0001
KS0173 KS0173
KS0248 KS0248
KS0005 KS0005
KS0354 KS0354
KS0172 KS0172

$57.95 ea

12 ship on Aug. 26


  • Jameco Part no.: 2243911
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: JESC-APSP
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $57.95
5+ $54.95
25+ $52.95
100+ $49.95

Request a Large Quantity Quote

Ardweeny Prototyping Super Combo

Get all the fun and usefulness from an Arduino Uno in a miniature format that is breadboard friendly. You will need to assemble the Ardweeny and the voltage regulator since both come as solder kits. We've combined the Ardweeny kit (Uno compatible), the breadboard voltage regulator kit, and FTDI basic breakout board, an 830 point breadboard and a 9V power supply. The Super Combo means we bundled the individual items into one easy-to-order part number, and saved you a little money in the process. Each item is also available separately, just look below.

What does it all do? The Ardweeny is like a full-fledged Arduino Uno but exchanges the USB converter for a 6-pin header to save space. You'll use the FTDI breakout to upload your code to the Ardweeny. Speaking of space, all those stacking headers are gone too. The Ardweeny board sits right on top of the ATmega328P IC, so it only takes up the footprint of the DIP-28. The breadboard voltage regulator kit allows you to use the 9V wall adapter to power your breadboard projects. It has a convenient ON/OFF switch and the +5V and ground channels are strategically placed to plug right into the power and ground rails on the breadboard. Soldering is required.

Kit Includes:



Click here to see more SuperCombos

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product