Component Tester Kit

You may also like:
EDU06 EDU06
EBLOG-300A EBLOG-300A
K7102 K7102
JE2206 JE2206
MK105 MK105
M-2666K M-2666K

$64.95 ea

8 ship on Aug. 26
Lead time 2 weeks


  • Jameco Part no.: 2245343
  • Manufacturer: Velleman
  • Manufacturer no.: K8115
  • Jameco Catalog
# of units Price
1+ $64.95
5+ $61.95
25+ $58.95

Request a Large Quantity Quote

Component Tester Kit

Build your own component tester and probe for useful information about resistors, diodes and many other components. This is an intermediate level kit and requires soldering. Soldering tools and equipment are sold separately.

Features

    Supported components:
    • BJT
    • JFET
    • E-IGBT
    • D-IGBT
    • E-MOS
    • D-MOS
    • Resistors
    • Coils
    • Capacitors
    • Diodes
  • Auto shutdown
  • Shows pin layout on LCD

Specifications

  • Dimensions: 5.4" x 2.4" x 1.2" (W x L x H)
  • Resistance resolution: 0.1 Ohm (max. 50 MOhm)
  • Capacitance range: 28 pF to 100 mF
  • Inductance range: 0.01 mH to 20 H
  • Standby current: 20 nA
  • Power supply: 9V battery (not included, but we recommend p/n: 198731)
  • Test current approx.: 20 mA
  • Test speed: 2 seconds


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product