Passive Infrared (PIR) Sensor

You may also like:
555-28027 555-28027
U13-C0441 U13-C0441
A000040 A000040
PROTO KIT PROTO KIT
VMA306 VMA306
DFR0067 DFR0067
260151023534H 260151023534H
RS002A RS002A

$4.69 ea

113 ship on Jun. 18
Lead time 2 weeks


  • Jameco Part no.: 2245440
  • Manufacturer: Velleman
  • Manufacturer no.: VMA314
  • Web Exclusive
# of units Price
1+ $4.69
5+ $4.29

Request a Large Quantity Quote

Passive Infrared (PIR) Sensor

The passive infrared (PIR) sensors allows your project to sense motion. They are almost always used to detect whether a human has moved in or out of the sensor's range. The sensitivity and delay are both adjustable by small potentiometers.

Specifications

  • Voltage: 5 VDC
  • Connection: 3 pin: GND, VCC and OUT
  • Adjustments: sensitivity and delay (by trimmer)
  • Delay time: 0.3 to 18 seconds
  • Output level: high = 3V, Low = 0V
  • Max. sensor distance: 7 m (22.75 feet)
  • Operating temperature: -15 to +70°C
  • Detection angle: 120°
  • Dimensions: 32 x 24 x 25 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product