Component Kit for SMH F3 Electronics

You may also like:
B07FLX2594-1 B07FLX2594-1
410-263 410-263
6002-549-000 6002-549-000
410-359 410-359
410-183 410-183
410-254 410-254

$64.95 ea

57 ship on Jun. 26


  • Jameco Part no.: 2246549
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-SMH F3 Electronics
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $64.95

Request a Large Quantity Quote

Component Kit for SMH F3 Electronics

This kit of electronics parts has been prepared for Sabbath Mood Homeschool. (A breadboard is not included in the kit.) If you need one, check out our selection of breadboards here. Most small circuit projects can be accomplished with our 830-point breadboards or 400-point breadboards.

Kit Includes:

Part No.
Qty.
Description
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
29831
10
1 uF 50 Volt Radial Capacitor
2118791
1
3/8" Square Cermet Potentiometer
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
15229
10
Ceramic Disc Capacitor 0.01µF 50V 20% Z5U
29891
10
10 uF 50 Volt Radial Capacitor
2161406
1
3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
690620
20
0.25 Watt 100 Ohm Resistor Carbon Film 5%
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
661386
20
Resistor Carbon Film 330 Ohm 1/2 Watt 5%
12749
1
CMOS Decade Counter with 10 Decoded Outputs DIP-16
12634
1
Quad 2-Input NAND Gate DIP-14
2126125
1
Power Supply Switching Wall Adapter 4 Watt 5VDC 800mA 2.1 Plug
904085
4
Standard Timer Single 8-Pin Plastic Dip Tube
46316
1
Hex Inverter DIP-14
46375
1
Quad 2-Input Positive AND Gate DIP-14
1954818
1
Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 dBa
11280
1
9V Battery Snaps with 3 Inch Wires
2261298
1
Audio Indicator and Alerts 12V DC Single Tone Mechanical Buzzer with 4.7" Wires
2227209
1
2.1mm x 5.5mm Male DC Jack to Screw Terminal (Single)
38820
1
Standard Slide-Raised 4 Position DIP Switch
842996
1
DS2Y Miniature 2C Relay 2A/5V
254801
10
Transistor BC547B TO-92 Transistor NPN Switch
202454
1
Photocell 400mW 350Vpack 8Kohm Max Light 1Mohm in. Dark
158298
2
1000µF 25V 20% Radial Capacitor 105C 10x17x5mm
119011
4
Tactile Switch OFF-(ON) SPST Round Button PC Pins 0.05 Amp 12 Volt
2219567
1
10mm Diffused RGB LED - Common Anode
38359
10
Transistor 2N3904 NPN General Purpose
48004
1
Dual D-Type Flip-Flop DIP-14
36792
1
22 AWG Black Solid Tinned-Copper Hook-Up Wire 100 Feet
696984
1
DIP Switch 8 Position On Off Single Pole Raised Slide
256525
1
Clip Alligator Barrel with Screw 1.9" x 0.22" Steel Pack of 2
2181319
1
Rare Earth Magnets 8 x 3 mm 10 Pack
2178566
1
SPDT Rocker Switch 8A 125V
2152905
1
22 AWG Red Solid Tinned-Copper Hook-Up Wire 25 Feet
94570
1
0.05 Inch Diameter 60% Tin 40% Lead Rosin Core Solder
153462
1
Solder Wick 5' 0.12 Inch Wide


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product