Protoshield Prototyping Board with Mini Breadboard for Arduino

You may also like:
ASX00004 ASX00004
ASX00005 ASX00005
ASX00006 ASX00006
ASX00007 ASX00007
ASX00008 ASX00008
DFR0060 DFR0060

$5.39 ea

50 ship on Jun. 27


  • Jameco Part no.: 2255111
  • Manufacturer: Velleman
  • Manufacturer no.: VMA201
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $5.39

Request a Large Quantity Quote

Protoshield Prototyping Board with Mini Breadboard for Arduino

The ProtoShield makes it easy for you to design your own custom circuits. You can solder parts to the prototyping area to create your project or use it with the small solderless breadboard to quickly test circuit ideas without having to solder. It has extra connections for all of the Arduino® I/O pins and provides space to mount through-hole and surface mount components.

Features

  • 1.0 Arduino Pinout
  • Reset button
  • Free to use button + LED circuit
  • ICSP connector location
  • 14 pin SMD footprint
  • 20 pin through-hole footprint
  • 170 holes self-adhesive breadboard included
  • Compatible with: Leonardo, Uno, Mega, Classic

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product