Infrared Transmitter Module (Arduino-Compatible) (2 pack)

You may also like:
A000040 A000040
PROTO KIT PROTO KIT
VMA306 VMA306
DFR0067 DFR0067
260151023534H 260151023534H
RS002A RS002A

$4.29 ea

50 ship on Aug. 27


  • Jameco Part no.: 2255200
  • Manufacturer: Velleman
  • Manufacturer no.: VMA316
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.29

Request a Large Quantity Quote

Infrared Transmitter Module (Arduino-Compatible) (2 pack)

This module can be used to send data via infrared light. Infrared transmitters are most commonly used in remote controls.

Specifications

  • Max. current: 20 mA
  • Connection: 3 pins, only GND (-) and S is used
  • Weight: 0.07 oz. (2 g)
  • Dimensions: 1.38" x 0.59" x 0.31" (35 x 15 x 8 mm)
  • Attention: There is no current limiting resistor on the module.

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product