iPod and MP3 Sound Box

You may also like:
10U2-02203-BK 10U2-02203-BK
10U2-02206-BK 10U2-02206-BK
10U2-20126-03 10U2-20126-03
10U2-15106 10U2-15106
321050032 321050032
10U1-06103 10U1-06103

$7.95 ea

Lead time 2 weeks


  • Jameco Part no.: 2265479
  • Manufacturer: Velleman
  • Manufacturer no.: PCMP14U
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $7.95

Request a Large Quantity Quote

iPod and MP3 Sound Box

Features

  • iPod/MP3 stereo speaker system for an optimal sound
  • with bass and tweeter boost circuit
  • play and charge the iPod at the same time
  • comes with 4 adapters for use with different iPod models

Specifications

  • power: 2 x 5W
  • speakers: 2 x 2"
  • impedance: 8 ohms
  • frequency response: 80Hz - 18kHz
  • distortion: 1%
  • S/N ratio: 65dB
  • input sensitivity: 500mV
  • power supply: 9VDC/1A adapter (incl.) or 6 x 1.5V AA batteries LR6C (not incl.)
  • dimensions: 2 43/64" x 14 1/64"
  • weight: 53.6oz
  • operating temperature: -4°F - 113 °F


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product