Arduino MKR IoT Internet of Things Starter Bundle

You may also like:
KS0001 KS0001
KS0173 KS0173
KS0248 KS0248
KS0005 KS0005
KS0354 KS0354
KS0172 KS0172

$73.95 ea

11 ship on Jun. 18


  • Jameco Part no.: 2275559
  • Manufacturer: Arduino
  • Manufacturer no.: GKX00006
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $73.95

Request a Large Quantity Quote

Arduino MKR IoT Internet of Things Starter Bundle



The MKR IoT Bundle takes you through the basics of using the Arduino MKR1000 and is a great way to get started with the Internet of Things! The MKR IoT Bundle includes the components you need to make five IoT projects following the step-by-step online tutorials on the Arduino Project Hub online platform.

The 5 experiments you can make: The kit is based around the MKR1000 - a powerful board that combines the functionality of the Zero (P/N: 2275527) and the Wi-Fi Shield - and enables Makers to add connectivity to their designs with minimal prior networking experience.

Each bundle includes:
  • 1 Arduino MKR1000 board, with header soldered.
  • 1 micro USB cable
  • 1 400-point breadboard
  • 70 solid-core jumper wires
  • 1 9V battery snap
  • 1 stranded jumper wire
  • 1 stranded jumper wire
  • 6 phototransistors
  • 3 potentiometers (10 kilohm)
  • 10 pushbuttons
  • 1 temperature sensor (TMP36)
  • 1 tilt sensor
  • 1 alphanumeric LCD (16 x 2 characters)
  • 1 bright white
  • 34 LEDs (1 bright white, 1 RGB, 8 red, 8 green, 8 yellow, 3 blue)
  • 1 small DC motor (6/9V)
  • 1 small servo motor
  • 1 piezo capsule (PKM17EPP-4001-B0)
  • 1 H-bridge motor driver (L293D)
  • 1 octocouplers (4NE5)
  • 2 MOSFET transistors (IRF520)
  • 5 capacitors (100uF)
  • 5 diodes (1N4007)
  • 3 transparent gels (R,G,B)
  • 1 male pin strip (40 x 1)
  • 20 resistors (220 ohm)
  • 5 resistors (560 ohm)
  • 5 resistors (1 kohm)
  • 5 resistors (4.7 kohm)
  • 20 resistors (10 kohm)
  • 5 resistors (1 Mohm)
  • 5 resistors (10 Mohm)
Please note: Don't connect 9V to the board, as the board will be damaged. You can use the 9V Battery strip to supply an external component.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product