Infrared LED 940nm Clear Lens 5mm 1/2" Leads

You may also like:
UT1893-45-0125-R UT1893-45-0125-R
LPT2023 LPT2023
TEPT5600 TEPT5600
TSOP4840 TSOP4840
UT1893-91-0125-R UT1893-91-0125-R
TSAL6100 TSAL6100

$0.79 ea

815 ship on Nov. 14


  • Jameco Part no.: 2275839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LED-5mmIR
  • web exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Infrared LED 940nm Clear Lens 5mm 1/2" Leads

Specifications

  • Emitting color: N/A
  • Lens Feature: Clear
  • LED size: T1-¾
  • LED diameter: 5mm
  • LED height: 0.339"
  • Short Lead length: 0.5" and 0.57"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.4 VDC
  • Typical brightness: 260 mcd (max.)
  • Wavelength: peak at 940 nm (typ.)
  • Viewing angle: 30°


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product