180W to 375W Single Output Programmable DC Power Supply 36V 5A

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
PS24B PS24B
HY3005C HY3005C

$368.99 ea

Lead time 1 week


  • Jameco Part no.: 2278095
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PSP-3605
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $368.99

Request a Large Quantity Quote

180W to 375W Single Output Programmable DC Power Supply 36V 5A

Features

  • Max Output: [email protected]
  • 0.01% low regulation, high accuracy and high resolution
  • Over load, over voltage, over current, over temperature and reverse polarity protections
  • Constant voltage and constant current operations, auto CV and CC switch
  • Automatic continuous or dynamic load change
  • 1mVrms low ripple & noise
  • 4.3-inch backlit Segment LCD display
  • High speed rotary dial and keypad input
  • List mode function, 100 sets save & recall for voltage and current and time setups
  • Low resistance measurement function, display load resistance value
  • Remote sense function
  • Standard RS-232 interface, support SCPI commands, support Labview
  • Optional RS-485 interface, support Modbus


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product