LED Display Alphanumeric Red 0.4 Inch 2-Digit CC RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$2.95 ea

544 ship on Aug. 19


  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $1.95
500+ $1.69

Request a Large Quantity Quote

Red 7 Segment LED Display Common Cathode RHDP 20 Pins

Features

  • Common Pin: Common Cathode
  • Typical Forward Voltage @ Forward Current: 2.1V @ 20mA
  • Wavelength: 697nm
  • Pins: 20
  • Character Height: 0.40"
  • Typical Brightness: 0.75mcd


Report a problem
Suggest a product
Specification Value
LED Display Type16-Seg Alphanumeric
No. of Digits2
Illuminated ColorRed
Character Height (inch)0.40
ColorGrey
ConfigurationCC
Dominant Wavelength697 nm
Intensity0.75 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6
Maximum Forward Current30 mA


Report a problem
Suggest a product