Fingerprint Sensor ZFM-708

You may also like:
A000040 A000040
PROTO KIT PROTO KIT
VMA306 VMA306
DFR0067 DFR0067
260151023534H 260151023534H
RS002A RS002A

$43.95 ea

50 ship on Sep. 3


  • Jameco Part no.: 2281647
  • Manufacturer: Velleman
  • Manufacturer no.: VMA329
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $43.95
10+ $41.79

Request a Large Quantity Quote

Fingerprint Sensor ZFM-708

Specifications

  • Power: DC 3.8 V to 7.0 V
  • Back Light: Green
  • Baud rate : (9600 x N)bps, N=1-12 (default N=6)
  • Image acquiring time: <0.5 s
  • Finger prints storage capacity: 1000
  • False Acceptance Rate: 0.001% (at Security level 3)
  • False Reject Rate: 1.0% (Security level 3)
  • Interface: TTL serial
  • Operating current (max.): 95 mA
  • Average searching time: 1 s
  • Working temperature: -20 to +50°C
  • Outline dimensions: 54 x 20 x 20.5 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product