bit:booster - micro:bit Educator Board

You may also like:
B07FLX2594-1 B07FLX2594-1
410-263 410-263
6002-549-000 6002-549-000
410-359 410-359
410-183 410-183
410-254 410-254

$34.99 ea

11 ship on Aug. 22
Lead time 1 weeks


  • Jameco Part no.: 2284103
  • Manufacturer: Lectrify
  • Manufacturer no.: Bit:booster
  • Jameco Catalog
# of units Price
1+ $34.99
5+ $32.99

Request a Large Quantity Quote

bit:booster - micro:bit Educator Board

Introducing the bit:booster, the only board designed by educators for optimizing the micro:bit in the classroom. The bit:booster is full of features to explore the world of physical computing with the micro:bit without any additional components. You can start coding thrilling projects out of the box.

When you're ready to build, the bit:booster makes it simple to enhance your projects without limiting your imagination. Have a bit:booster already? Start here.

The bit:booster can power 4 motors, most sensors, and comes with 10 Neopixels with jumpers to add additional strips or panels. There's also an on board piezo buzzer for generating music. The board is designed to make building easy. Add inputs and outputs with ease using common connectors like alligator clips, wire, probes, conductive thread, Grove clips, jumpers, and even Lego.

Features

  • New to physical computing and programming? Each bit:booster includes 5 How To cards to get you started.
  • Make music
  • Power motors with ease
  • LEGO-stud compatible

Resources & Downloads

What's on the Board?



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product