12W 5V 2.4A (2400mA) Reliable Green Medical Wall Adapter with USB Type A Port

You may also like:
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
GS18U24-P1J GS18U24-P1J

$12.70 ea

Price Reduced

Factory Stock - Ships on Aug. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284175
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM12U05-USB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $12.70
10+ $11.59

Request a Large Quantity Quote

12W 5V 2.4A Reliable Green Medical Wall Adapter with USB Type A Port

5 Volts DC @ 2.4 Amps (2400 mA)

Features

  • Universal AC input / Full range (80-264 VAC @ 47-63 Hz)
  • Output connector: USB Type-A female receptacle/port
  • Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1/ES60601-1-11
  • Extremely low leakage current
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Wide working temperature range: -20°C to +70°C
  • Class II power (no Earth pin)
  • Protections: Short circuit, overload and over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices
  • Smartphone charger


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.4
Maximum Output Power (W)12
FamilyGSM12U
Input Voltage (VAC)80 to 264
Input ConnectorNEMA1-15P
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeUSB Type-A Female
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGSM12U
Efficiency (%)80
Output Voltage (VDC)5
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.45
Width (inch)1.08
Height (inch)1.8
Agency ApprovalsUL/CUL/FCC/EAC/2xMOPP
ColorWhite
TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product