Cool White Round LED 5mm Water Clear Lens 9000K Typical 25 Degree VA

You may also like:
MCDL-10003URD-U12 MCDL-10003URD-U12
MCD-10003UBD MCD-10003UBD
LHR3331 LHR3331
LDUV3333 LDUV3333
QLMP-LB98 QLMP-LB98
LL-50ABD2E-017 LL-50ABD2E-017

$0.65 ea

New

6,583 ship on Jun. 19


  • Jameco Part no.: 2290247
  • Manufacturer: Cree
  • Manufacturer no.: C512A-WNN-B0-WM4-28
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Cool White Round LED 5mm Water Clear Lens 9000K Typical 25 Degree VA

Specifications

  • Emitting color: Cool White
  • Lens Feature: Colorless, water clear
  • LED size: T1-3/4
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.346" (8.8 mm)
  • Lead length: 0.98" (25 mm)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 3.0 to 3.2 VDC
  • Typical brightness: 16800 to 23500 mcd
  • Wavelength (temperature): 4600K (min.), 9000K (typical)
  • Viewing angle: 25°


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product