120 Volt AC 150mm Diameter Ball Bearing Round Tubeaxial Fan

Common Wealth
FP-108CX(120BW)
You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$29.95 ea

New

Call 1-800-831-4242 for availability


  • Jameco Part no.: 2290295
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108CX(120BW)
  • Web Exclusive
# of units Price
1+ $29.95
10+ $26.95
50+ $24.95
100+ $22.95

Request a Large Quantity Quote

120 Volt AC 150mm Diameter Ball Bearing Round Tubeaxial Fan

Specifications

  • Voltage: 110/120 volts AC @ 60 Hz
  • Size (Diameter x D): 150 mm X 38 mm
  • Air flow: 140 CFM
  • Bearing type: Ball
  • Current: 260 mA
  • Power: 20 watts
  • Agency approvals: UL, CUL
  • Noise: 31 dBA
  • Connections: 8" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VAC)120
Length (mm)150
Width (mm)150
Height (mm)38
Air Flow (CFM)140
BearingBall
Current (mA)260
Power (Watts)20
Agency ApprovalsUL/CUL
Noise (dBA)31
Connection (Leads)8"
Product TypeFan


Report a problem
Suggest a product