Balanced Modulator and Demodulator 14-Pin MDIP

You may also like:
XR2206CP XR2206CP
SN754410NE SN754410NE
L293DNE L293DNE
CA3046N CA3046N
LM567CN LM567CN
AD620AN AD620AN

$1.95 ea

489 ship on Jan. 21


  • Jameco Part no.: 23211
  • Manufacturer: Major Brands
  • Manufacturer no.: MC1496P
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Balanced Modulator and Demodulator 14-Pin

Specifications

The LM1596/LM1496 are doubled balanced modulator-demodulators which produce an output voltage proportional to the product of an input (signal) voltage and a switching (carrier) signal. Typical applications include suppressed carrier modulation, amplitude modulation, synchronous detection, FM or PM detection, broadband frequency doubling and chopping.The LM1496 is specified for operation over the 0°C to a70°C temperature range.

Features

  • Excellent carrier suppression
  • 65 dB typical at 0.5 MHz
  • 50 dB typical at 10 MHz
  • Adjustable gain and signal handling
  • Fully balanced inputs and outputs
  • Low offset and drift
  • Wide frequency response up to 100 MHz

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageMDIP
    Device TypeModulator/Demodulator
    Modulation TypeBalanced
    Maximum Power Dissipation500mW
    Maximum Supply Current4A
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count14
    FamilyLM1496
    Product Width6.35mm
    Product Height3.3mm
    Product Length19.05mm
    Product TypeMod and Demod


    Report a problem
    Suggest a product