Trackball Libra-90 PS-2 USB Windows 98SE 2000 ME and XP

You may also like:
G84-4100PTAUS G84-4100PTAUS

$29.95 ea

7 ship on Sep. 24
Lead time 2 weeks


# of units Price
1+ $29.95
10+ $26.95
25+ $23.95

Request a Large Quantity Quote

White Trackball with Large Buttons

iOne proudly introduces the latest addition to our grid-pointer-cursor (GPC) product line, the iOne LIBRA 90 Ergo Trackball system. Ambidextrous (right or left handed) capacity and a detachable wrist rest make this space-saving mouse alternative an ergonomic masterpiece. Ergonomically contoured and shaped to the human palm, hand, and wrist, our Ergo Trackball comfort combo offers professional, drafting-grade resolution weighing in at a full 6400 dots per inch!

Libra 90 Ergo Trackball offers a trio of rugged, tactile response keys - you know what we mean... you press, you feel the spring, you hear the click - this is the way trackballs (and everything else) should be made! There is also a scroll lock button.

Features

  • 51 mm opto-mechanical trackball
  • 3 standard mouse buttons for control
  • High reliable micro-switches
  • Removable wrist rest pad
  • PS/2 default with USB adapter
  • Opto-mechanical mouse
  • Color: White
  • Perfect matches with iOne scorpius M10 mechanical keyboard.

Specifications

  • Operating temperature: 0°C to 50°C.
  • Operating humidity: 10% to 85%
  • Supply voltage: 5 V±5%
  • Current consumption: Max 40 mA
  • Switch: 1,000,000 life cycles
  • FCC, CE, ESD and BSMI certification

System Requirements

  • IBM or compatible PC with Windows 98SE/2000/ME/XP/Vista

Package Contents

  • Libra 90 Trackball, Wrist pad, Driver diskette, User guide


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product