IC MAX7219CNG Serial Interface 8-Digit LED Display Driver DIP 24-pin

You may also like:
SN75138N SN75138N
MC10125P MC10125P
SN75158N SN75158N
MC10124P MC10124P
TC4420CPA TC4420CPA
SN75492N SN75492N

$7.95 ea

298 ship on Aug. 26

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95

Request a Large Quantity Quote

Serially Interfaced, 8-Digit LED Display Driver IC

The MAX7219 is a compact, serial input/output common-cathode display drivers that interface microprocessors (µPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays, or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI™, QSPI™, and MICROWIRE™, and has slew-rate-limited segment drivers to reduce EMI.

A convenient 4-wire serial interface connects to all common µPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7219/MAX7221 also allow the user to select code-B decoding or no-decode for each digit.

The devices include a 150µA low-power shutdown mode, analog and digital brightness control, a scan-limit register that allows the user to display from 1 to 8 digits, and a test mode that forces all LEDs on.

Features

  • 10MHz Serial Interface
  • Individual LED Segment Control
  • Decode/No-Decode Digit Selection
  • 150µA Low-Power Shutdown (Data Retained)
  • Digital and Analog Brightness Control
  • Display Blanked on Power-Up
  • Drive Common-Cathode LED Display
  • 24-Pin DIP Package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product