RS-232 DB9 Male to USB 2.0 Serial Port Adapter 3.5 Foot

You may also like:
10U2-02203-BK 10U2-02203-BK
10U2-02206-BK 10U2-02206-BK
10U2-20126-03 10U2-20126-03
10U2-15106 10U2-15106
321050032 321050032
M704-13 M704-13

$15.95 ea

54 ship on Mar. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 387954
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U1-06103
  • Web Exclusive
# of units Price
1+ $15.95
10+ $14.49
25+ $12.95

Request a Large Quantity Quote

RS-232 to USB Serial Converter 3.5 Foot Cable

The USB Serial Converter operates as a bridge between one USB port and standard RS-232 Serial port. You just hook the cable into PC or Hub's port, and it can connect any RS-232 devices, such as PDA, scanner, printer, etc. to your computer's USB port.

Features

  • Compliant with the USB 2.0 and 1.1 version specification
  • Supports asynchronous RS-232 serial Interface
  • Length: 3.5 feet
  • Supports over 1 Mbps data transfer rate
  • Supports remote wake-up and power management
  • Plug & Play compatible
  • USB host device drivers available
  • Draws its power from USB connection - no extra power adapter required
  • Supports Windows 98SE, ME, 2000, XP, Vista 32/64-bit and Mac OS 8.6 / OS-9 / OS-X, LINUX, Win CE, Win Server 2003, & Win Server 2008 and higher

System Requirements

  • IBM compatible computer or Mac
  • Windows® 98SE, ME, 2000, XP, Vista 32/64-bit and Mac OS 8.6 / OS-9 / OS-X, LINUX, Win CE, Win Server 2003, & Win Server 2008 and higher
  • Available USB port
  • 64 MB RAM or more
  • Pentium 233 MHz or higher

Specifications

  • Data transfer rate: 1 Mbps
  • Function: USB2.0/1.1 serial converter to RS-232 (DB9 male)
  • Chip: FTDI
  • 1.1m (3.5 feet)
  • Port (Upstream): USB2.0/1.1, Type-A male
  • Port (Device): DB-9 male
  • Power: Bus powered
  • Included Accessories: Driver CD, Quick installation guide
  • Use Gender Changer Accessory (Recommended: DB9 Female to Female, p/n: 18489)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product