Asynchronous Decade Counter DIP-14

You may also like:
7490 7490
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$2.39 ea

3,126 ship on Jun. 19


  • Jameco Part no.: 48119
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS90
  • Web Exclusive
# of units Price
1+ $2.39
10+ $1.95
100+ $1.59

Request a Large Quantity Quote

Asynchronous Decade Counter DIP-14

Specifications

Each of these monolithic counters contain four master-slave flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-five for the DM74LS90.All of these counters have a gated zero reset and the DM74LS90 also has a gated set-to-nine inputs for use in BCD nine's complement applications.To use their maximum count length (decade or four bit binary), the B input is connected to the QA output. The input count pulses are applied to input A and the outputs are as described in the appropriate truth table. A symmetrical divide-by-ten count can be obtained from the DM74LS90 counters by connecting the QD output to the A input and applying the input count to the B input which gives a divide-by-ten square wave at output QA.

Features

  • Typical power dissipation 45mW
  • Count frequency 42MHz

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product