Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
TAP106K025SCS TAP106K025SCS
TAP106K035SCS TAP106K035SCS
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD
UVR1H101MPD UVR1H101MPD

$0.19 ea

Clearance

210 ship on Mar. 20


  • Jameco Part no.: 544331
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 08055C103KAT2A-VP
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.01µF Ceramic Multilayer Capacitor

Features

  • Surface Moun
  • Capacitance: 0.01µF
  • Tolerance: ±10%
  • Voltage: 50V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value0.01 uF
    Voltage50VDC
    DielectricX7R
    Case StyleCeramic Chip
    Family0805
    ConstructionFlat
    Tolerance10%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingPaper Tape and Reel
    Package/Case0805
    Size2.01mm X 1.25mm X 0.94mm
    Product Depth1.25mm
    Product Height0.94mm(Max)
    Product Length2.01mm
    Product TypeCapacitor Ceramic Multilayer


    Report a problem
    Suggest a product