20 Conductor Gray Flat Ribbon Cable 28AWG 100 Feet

You may also like:
171-16-10 171-16-10
171-20-10 171-20-10
171-10-10 171-10-10
171-10-100 171-10-100
171-26-10 171-26-10
171-40-25 171-40-25

$44.95 ea

9 ship on Jun. 19


  • Jameco Part no.: 643891
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-20-100
  • Web Exclusive
# of units Price
1+ $44.95
5+ $39.95
25+ $35.95

Request a Large Quantity Quote

20 Conductor Gray Flat Ribbon Cable - 100 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 20 conductors
  • 100 feet


Report a problem
Suggest a product
Specification Value
TypeFlat Ribbon Cable
Wire Gauge (AWG)28
Number of Conductors20
Cable Length (feet)100
Cable Pitch0.05"
Mounting TypeCABLE
Additional FeatureCOMPATIBLE CONTACTS: 1604250000; 1567060000; 1567070000
Rated Voltage (V)300
Termination TypeCRIMP
Contact GenderFEMALE
Filter FeatureNO
Mixed ContactsNO
Number of Rows Loaded1
Total Number of Contacts7
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
UL Flammability Code94V-0


Report a problem
Suggest a product