Inverter 6-Element CMOS 14-Pin SOIC

Fairchild Semiconductor
74ACT04SC
You may also like:
74ACT14SC 74ACT14SC
74ACT32SC 74ACT32SC
74ACT244MTC 74ACT244MTC
74ACT541MTC 74ACT541MTC
MC74ACT244DWG MC74ACT244DWG
FST16211MTD FST16211MTD

$0.32 ea

3,579 ship on Jun. 21


  • Jameco Part no.: 867940
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74ACT04SC
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
100+ $0.32
500+ $0.24
1000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Inverter 6-Element CMOS 14-Pin SOIC


IC,74ACT04SC,FACT STD HEX INV ERTER

Report a problem
Suggest a product
Specification Value
FamilyACT
TypeINVERT
Number of Functions6
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.753
Surface MountYES
Temperature GradeINDUSTRIAL
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
TechnologyCMOS
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Supply Voltage-Nom (Vsup) (V)5
Number of Inputs1
Moisture Sensitivity Level1
Propagation Delay (tpd) (ns)9
JESD-30 CodeR-PDSO-G14
Lead FreeYES
Length (mm)8.6235
Number of Terminals14


Report a problem
Suggest a product