1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm

You may also like:
R1/50 R1/50
R1/63 R1/63
RB1/50-R RB1/50-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.21 ea

6,312 ship on Jun. 18


  • Jameco Part no.: 94161
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ECE-A1HKS010
  • Web Exclusive
# of units Price
1+ $0.21
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm

Specifications

  • Capacitance: 1 uF / 1,000 nF / 1,000,000 pF
  • Voltage: 50 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance Value1 uF
Voltage50VDC
Tolerance20%
Size4 X 5mm
FamilySM
TypeElectrolytic
ConstructionRadial
Leakage Current3uA
Lifetime2000hr
Ripple Current10mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.45mm
Lead Pitch For Radial1.5mm
Product Diameter4mm
Product Height5mm
Product TypeCapacitor Aluminum


Report a problem
Suggest a product