POTENTIOMETER,19/32 INCH ,TRIM,1/4W,5K ohm,VERTICAL MOUNT

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
24N-5K-15R-R 24N-5K-15R-R
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$0.45 ea

884 ship on Nov. 14


  • Jameco Part no.: 94706
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 158-5K-R
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.32

Request a Large Quantity Quote

1/4W 15mm 5k Ohm Linear Taper Potentiometer

Features

  • Single turn thumb wheel
  • Voltage Rating: 250VAC
  • Withstanding Voltage: 1 minute @ 500VAC
  • Total Rotation: 270° ±20%
  • Tolerance: 20%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product